E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BK Precision BK2565B-MSO 2560B Series, 100MHz Bench Oscilloscope, 4 Analogue Channels

RS Stock No.: 237-4830Brand: BK PrecisionManufacturers Part No.: BK2565B-MSO
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Sample Rate Random

2 Gsps

Series

2560B

Digital/Analogue

Digital

Country of Origin

China

Stock information temporarily unavailable.

€ 6,119.10

€ 6,119.10 Each (Exc. VAT)

€ 7,220.54

€ 7,220.54 Each (inc. VAT)

BK Precision BK2565B-MSO 2560B Series, 100MHz Bench Oscilloscope, 4 Analogue Channels

Calibration type

€ 6,119.10

€ 6,119.10 Each (Exc. VAT)

€ 7,220.54

€ 7,220.54 Each (inc. VAT)

BK Precision BK2565B-MSO 2560B Series, 100MHz Bench Oscilloscope, 4 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Sample Rate Random

2 Gsps

Series

2560B

Digital/Analogue

Digital

Country of Origin

China