Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

BK Precision MPS Series Digital Bench Power Supply, 60V, 5A, 4-Output, 100W

RS Stock No.: 339-157Brand: BK PrecisionManufacturers Part No.: MPS1103
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

MPS

Model Number

MPS1103

Number of Outputs

4

Output Voltage

60V

Output Current

5A

Power Rating

100W

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

BK Precision MPS Series Digital Bench Power Supply, 60V, 5A, 4-Output, 100W

P.O.A.

BK Precision MPS Series Digital Bench Power Supply, 60V, 5A, 4-Output, 100W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

MPS

Model Number

MPS1103

Number of Outputs

4

Output Voltage

60V

Output Current

5A

Power Rating

100W

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China