Block 1600VA Transformer, 230V ac
RS Stock No.: 287-2483Brand: BlockManufacturers Part No.: ST 1600/69/23Distrelec Article No.: 30151106
Technical Document
Specifications
Brand
BlockPrimary Voltage Rating
690V ac
Secondary Voltage Rating
230V ac
Power Rating
1600VA
Mounting Type
Base Mount, Stand Alone
Efficiency
94%
Fixing Hole Diameter
M8
Weight
16.8kg
Country of Origin
Germany
Stock information temporarily unavailable.
€ 826.18
€ 826.18 Each (Exc. VAT)
€ 974.89
€ 974.89 Each (inc. VAT)
Block 1600VA Transformer, 230V ac
1
€ 826.18
€ 826.18 Each (Exc. VAT)
€ 974.89
€ 974.89 Each (inc. VAT)
Block 1600VA Transformer, 230V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BlockPrimary Voltage Rating
690V ac
Secondary Voltage Rating
230V ac
Power Rating
1600VA
Mounting Type
Base Mount, Stand Alone
Efficiency
94%
Fixing Hole Diameter
M8
Weight
16.8kg
Country of Origin
Germany