Block POWER ADVANCED Primary-Switched Mode Power Supply DIN Rail Power Supply, 90 → 264V ac ac, dc Input, 24V dc

RS Stock No.: 266-404Brand: BlockManufacturers Part No.: PCC-0124-400-2
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Block

Series

POWER ADVANCED

DC Input Voltage

90 → 264V dc

AC Input Voltage

90 → 264V ac

Type

Primary-Switched Mode Power Supply

Electrical Phase

Single Phase

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Country of Origin

Germany

Stock information temporarily unavailable.

€ 573.94

€ 573.94 Each (Exc. VAT)

€ 677.25

€ 677.25 Each (inc. VAT)

Block POWER ADVANCED Primary-Switched Mode Power Supply DIN Rail Power Supply, 90 → 264V ac ac, dc Input, 24V dc

€ 573.94

€ 573.94 Each (Exc. VAT)

€ 677.25

€ 677.25 Each (inc. VAT)

Block POWER ADVANCED Primary-Switched Mode Power Supply DIN Rail Power Supply, 90 → 264V ac ac, dc Input, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Block

Series

POWER ADVANCED

DC Input Voltage

90 → 264V dc

AC Input Voltage

90 → 264V ac

Type

Primary-Switched Mode Power Supply

Electrical Phase

Single Phase

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Country of Origin

Germany