Bluetti 200W Monocrystalline solar panel

RS Stock No.: 267-2030Brand: BluettiManufacturers Part No.: PV200-EU-BK-BL-01
brand-logo
View all in Solar Panels

Technical Document

Specifications

Brand

Bluetti

Power Rating

200W

Open Circuit Voltage

26.1V

Number of Cells

36

Battery Bank Capacity

0.27Ah

Peak Power

200W

Type

Monocrystalline

Dimensions

590 x 2265mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

China

Stock information temporarily unavailable.

€ 1,021.25

€ 1,021.25 Each (Exc. VAT)

€ 1,205.07

€ 1,205.07 Each (inc. VAT)

Bluetti 200W Monocrystalline solar panel

€ 1,021.25

€ 1,021.25 Each (Exc. VAT)

€ 1,205.07

€ 1,205.07 Each (inc. VAT)

Bluetti 200W Monocrystalline solar panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Bluetti

Power Rating

200W

Open Circuit Voltage

26.1V

Number of Cells

36

Battery Bank Capacity

0.27Ah

Peak Power

200W

Type

Monocrystalline

Dimensions

590 x 2265mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

China