Technical Document
Specifications
Brand
BM PolycoGlove Size
9
Primary Glove Application
Cut Resistant
Glove Material
Metallica Yarn
Main Colour of Glove
Grey
Glove Coating
No Coating
Number of Gloves
1
EN388 Cut - Coup Test
5
EN388 Tear
4
EN388 Puncture
2
EN374 Chemical
No
Range
Metallica
EN407 Thermal
No
EN511 Cold
No
Country of Origin
Belgium
You may be interested in
Polyco Healthline Metallica Grey Stainless Steel Cut Resistant Work Gloves, Size 8Brand: Polyco Healthline
€ 388.29Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
BM Polyco Metallica Grey Metallica Yarn Cut Resistant Reusable Gloves, Size 9
1
P.O.A.
BM Polyco Metallica Grey Metallica Yarn Cut Resistant Reusable Gloves, Size 9
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Polyco Healthline Metallica Grey Stainless Steel Cut Resistant Work Gloves, Size 8Brand: Polyco Healthline
€ 388.29Each (Exc. VAT)
Technical Document
Specifications
Brand
BM PolycoGlove Size
9
Primary Glove Application
Cut Resistant
Glove Material
Metallica Yarn
Main Colour of Glove
Grey
Glove Coating
No Coating
Number of Gloves
1
EN388 Cut - Coup Test
5
EN388 Tear
4
EN388 Puncture
2
EN374 Chemical
No
Range
Metallica
EN407 Thermal
No
EN511 Cold
No
Country of Origin
Belgium
You may be interested in
Polyco Healthline Metallica Grey Stainless Steel Cut Resistant Work Gloves, Size 8Brand: Polyco Healthline
€ 388.29Each (Exc. VAT)