E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bodo Ehmann Type G - British 5 Gang Power Distribution Unit, 13A, 230 V

RS Stock No.: 270-3398Brand: Bodo EhmannManufacturers Part No.: 0200x06052300
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Number of Sockets

5

Socket Type

Type G - British

Mounting Type

Wall Mount

Voltage Rating

230 V

Current Rating

13A

Country of Origin

Germany

Stock information temporarily unavailable.

€ 141.96

€ 141.96 Each (Exc. VAT)

€ 167.51

€ 167.51 Each (inc. VAT)

Bodo Ehmann Type G - British 5 Gang Power Distribution Unit, 13A, 230 V

€ 141.96

€ 141.96 Each (Exc. VAT)

€ 167.51

€ 167.51 Each (inc. VAT)

Bodo Ehmann Type G - British 5 Gang Power Distribution Unit, 13A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Sockets

5

Socket Type

Type G - British

Mounting Type

Wall Mount

Voltage Rating

230 V

Current Rating

13A

Country of Origin

Germany