Bolle Safety CONTOUR II Anti-Mist Safety Glasses, Smoke PC Lens

RS Stock No.: 137-2231Brand: Bolle SafetyManufacturers Part No.: CONTPSF
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Smoke

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, K, N, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

CONTOUR II

Lens Material

PC

EN166 Lens Marking

1

Frame Material

Nylon

Country of Origin

Taiwan, Province Of China

Product details

Bolle Contour Safety Glasses

Bolle Contour safety glasses are a stylish comfortable range of safety glasses with the excellent Platinum technology. The Contour lenses and frame are polycarbonate plus are sturdy and lightweight providing the low energy impact protection required. An adjustable non-slip nose bridge and non-slip Tip Grip temples all add to the comfort and safety plus they are anti-static. The Platinum anti-scratch coating covers both sides of the glasses.

FEATURES and BENEFITS:

Contour Safety Glasses
Adjustable non-slip bridge
Non-slip Tipgrip temples
Polycarbonate lenses and frame (PC)
Low energy impact protection – (F)
Platinum lens coating, both sides of lenses
Lens curve 8, 2.2 mm
Temples are Nylon plus TPE
Scratch and mist/fog resistant
Lightweight 21 g
Comfortable
Safe eye protection
Stylish
Supplied in a micro-fibre pouch
Various colours available

PROTECTION:

Low energy impact
Protects from a 6 mm, 0.86 g ball at 45 m/s

Standards

EN166

Stock information temporarily unavailable.

€ 21.59

€ 21.59 Each (Exc. VAT)

€ 25.48

€ 25.48 Each (inc. VAT)

Bolle Safety CONTOUR II Anti-Mist Safety Glasses, Smoke PC Lens

€ 21.59

€ 21.59 Each (Exc. VAT)

€ 25.48

€ 25.48 Each (inc. VAT)

Bolle Safety CONTOUR II Anti-Mist Safety Glasses, Smoke PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Smoke

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, K, N, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

CONTOUR II

Lens Material

PC

EN166 Lens Marking

1

Frame Material

Nylon

Country of Origin

Taiwan, Province Of China

Product details

Bolle Contour Safety Glasses

Bolle Contour safety glasses are a stylish comfortable range of safety glasses with the excellent Platinum technology. The Contour lenses and frame are polycarbonate plus are sturdy and lightweight providing the low energy impact protection required. An adjustable non-slip nose bridge and non-slip Tip Grip temples all add to the comfort and safety plus they are anti-static. The Platinum anti-scratch coating covers both sides of the glasses.

FEATURES and BENEFITS:

Contour Safety Glasses
Adjustable non-slip bridge
Non-slip Tipgrip temples
Polycarbonate lenses and frame (PC)
Low energy impact protection – (F)
Platinum lens coating, both sides of lenses
Lens curve 8, 2.2 mm
Temples are Nylon plus TPE
Scratch and mist/fog resistant
Lightweight 21 g
Comfortable
Safe eye protection
Stylish
Supplied in a micro-fibre pouch
Various colours available

PROTECTION:

Low energy impact
Protects from a 6 mm, 0.86 g ball at 45 m/s

Standards

EN166