Bolle Safety Anti-Mist Safety Glasses, Smoke PC Lens

RS Stock No.: 259-9549Brand: Bolle SafetyManufacturers Part No.: PSSRUSP450
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Smoke

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Lens Material

PC

EN166 Lens Marking

1

Frame Material

PC/TPR

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 420.58

€ 420.58 1 Box of 20 (Exc. VAT)

€ 496.28

€ 496.28 1 Box of 20 (inc. VAT)

Bolle Safety Anti-Mist Safety Glasses, Smoke PC Lens

€ 420.58

€ 420.58 1 Box of 20 (Exc. VAT)

€ 496.28

€ 496.28 1 Box of 20 (inc. VAT)

Bolle Safety Anti-Mist Safety Glasses, Smoke PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Smoke

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Lens Material

PC

EN166 Lens Marking

1

Frame Material

PC/TPR

Country of Origin

Taiwan, Province Of China