Technical Document
Specifications
Brand
Bolle SafetyLens Colour
Smoke
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN207/208 Laser Safe
No
EN166 Frame Marking
F
Frame Material
Nylon
EN166 Lens Marking
1
Lens Material
PC
Better World Product (Find out more)
Yes
Better World Verification
Global Recycled Standard
Country of Origin
Taiwan, Province Of China
€ 454.34
€ 454.34 1 Box of 20 (Exc. VAT)
€ 536.12
€ 536.12 1 Box of 20 (inc. VAT)
1
€ 454.34
€ 454.34 1 Box of 20 (Exc. VAT)
€ 536.12
€ 536.12 1 Box of 20 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bolle SafetyLens Colour
Smoke
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN207/208 Laser Safe
No
EN166 Frame Marking
F
Frame Material
Nylon
EN166 Lens Marking
1
Lens Material
PC
Better World Product (Find out more)
Yes
Better World Verification
Global Recycled Standard
Country of Origin
Taiwan, Province Of China