Bopla Alubos Series Black Aluminium Enclosure, IP65, 100 x 82 x 32mm

RS Stock No.: 298-1529Brand: BoplaManufacturers Part No.: 84080100 ABP 800
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

Aluminium

External Length

100 mm

External Height

32 mm

External Width

82 mm

External Dimensions

100 x 82 x 32mm

Range

Alubos

IP Rating

IP65

Colour

Black

Flanged

No

Shielded

No

Series

Alubos

Weight

102g

RAL Code

RAL 9005

Country of Origin

Germany

Product details

Bopla Alubos Aluminium Profile Enclosures

Introducing a range of universal hand held enclosures from Bopla. The Alubos range is an excellent choice to house electronics and electrical components, made of aluminium and presented in black similar to (RAL 9005). These handheld enclosure profiles are the ideal choice in enclosure protection both indoors and outdoors.

Why would you buy these enclosures?

The Alubos series are used by contractors and engineers who require a hand-held enclosure solution with protection for sensitive electrical and electronic components. They have exceptional electromagnetic shielding (EMC), good heat dissipation and IP65 rating. Inside are PCB slots to house your primary components, recessed membrane to support keypads, switches and control systems.

Features and Benefits

• Hand-held enclosures
• Material: Aluminium
• Black powder coated aluminium extrusion
• Portable and wall mountable
• Closing Lid; one-piece cover with 1 mm deep recessed membrane area
• Mounting Lid; two-piece cover with snap-in aluminium panel 1.2 mm thick
• EMC shielding
• PCB slots
• Recessed membrane
• Good heat dissipation
• IP 65
• DIN EN 60529

Alubos Enclosure Options

Alubos 800 Enclosure profiles, closed
• External dimension 100 x 82 x 32 mm – RS stock no: 298-1529
• External dimension 150 x 82 x 32 mm – RS stock no: 298-1535
• External dimension 200 x 82 x 32 mm – RS stock no: 298-1541

Alubos 1000 Enclosure profiles, closed
• External dimension 100 x 106 x 32 mm– RS stock no: 298-1557
• External dimension 150 x 106 x 32 mm – RS stock no: 298-1579
• External dimension 200 x 106 x 32 mm– RS stock no: 298-1585

Compatible Accessories

End Covers
• 84061000 for use with AB 600 enclosure: RS stock no: 389-8945
• 84081000 for use with ABD 800 enclosure: RS stock no: 298-1591
• 84081000 for use with AB 800 enclosure: RS stock no: 397-2116
• 84101000 for use with AB 1000 enclosure: RS stock no: 397-2122
• 84101000 for use with AB 1000 enclosure: RS stock no: 298-1608

Typical Applications

• Cable/Wire Management
• IT/Server
• Defence
• Mechanical Processing
• Aerospace industry
• Food and Beverage Industry
• Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

What’s in the box?
• Black lid seal, screws and screw covers
Are end cover supplied?
• End covers are available for purchase separately

Supplied with

Black lid seal, screws and screw covers

Stock information temporarily unavailable.

€ 35.69

€ 35.69 Each (Exc. VAT)

€ 42.11

€ 42.11 Each (inc. VAT)

Bopla Alubos Series Black Aluminium Enclosure, IP65, 100 x 82 x 32mm

€ 35.69

€ 35.69 Each (Exc. VAT)

€ 42.11

€ 42.11 Each (inc. VAT)

Bopla Alubos Series Black Aluminium Enclosure, IP65, 100 x 82 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

Aluminium

External Length

100 mm

External Height

32 mm

External Width

82 mm

External Dimensions

100 x 82 x 32mm

Range

Alubos

IP Rating

IP65

Colour

Black

Flanged

No

Shielded

No

Series

Alubos

Weight

102g

RAL Code

RAL 9005

Country of Origin

Germany

Product details

Bopla Alubos Aluminium Profile Enclosures

Introducing a range of universal hand held enclosures from Bopla. The Alubos range is an excellent choice to house electronics and electrical components, made of aluminium and presented in black similar to (RAL 9005). These handheld enclosure profiles are the ideal choice in enclosure protection both indoors and outdoors.

Why would you buy these enclosures?

The Alubos series are used by contractors and engineers who require a hand-held enclosure solution with protection for sensitive electrical and electronic components. They have exceptional electromagnetic shielding (EMC), good heat dissipation and IP65 rating. Inside are PCB slots to house your primary components, recessed membrane to support keypads, switches and control systems.

Features and Benefits

• Hand-held enclosures
• Material: Aluminium
• Black powder coated aluminium extrusion
• Portable and wall mountable
• Closing Lid; one-piece cover with 1 mm deep recessed membrane area
• Mounting Lid; two-piece cover with snap-in aluminium panel 1.2 mm thick
• EMC shielding
• PCB slots
• Recessed membrane
• Good heat dissipation
• IP 65
• DIN EN 60529

Alubos Enclosure Options

Alubos 800 Enclosure profiles, closed
• External dimension 100 x 82 x 32 mm – RS stock no: 298-1529
• External dimension 150 x 82 x 32 mm – RS stock no: 298-1535
• External dimension 200 x 82 x 32 mm – RS stock no: 298-1541

Alubos 1000 Enclosure profiles, closed
• External dimension 100 x 106 x 32 mm– RS stock no: 298-1557
• External dimension 150 x 106 x 32 mm – RS stock no: 298-1579
• External dimension 200 x 106 x 32 mm– RS stock no: 298-1585

Compatible Accessories

End Covers
• 84061000 for use with AB 600 enclosure: RS stock no: 389-8945
• 84081000 for use with ABD 800 enclosure: RS stock no: 298-1591
• 84081000 for use with AB 800 enclosure: RS stock no: 397-2116
• 84101000 for use with AB 1000 enclosure: RS stock no: 397-2122
• 84101000 for use with AB 1000 enclosure: RS stock no: 298-1608

Typical Applications

• Cable/Wire Management
• IT/Server
• Defence
• Mechanical Processing
• Aerospace industry
• Food and Beverage Industry
• Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

What’s in the box?
• Black lid seal, screws and screw covers
Are end cover supplied?
• End covers are available for purchase separately

Supplied with

Black lid seal, screws and screw covers