Technical Document
Specifications
Brand
Bosch RexrothType
Storage Bin
Bin Material
Plastic
Overall Height
50mm
Overall Width
82mm
Overall Depth
173mm
Colour
Black
Series
GB-805
Country of Origin
Germany
Product details
Grab Container GB
GB grab containers can be used on their own or in conjunction with the grab ledges
The GB-A cover protects parts in the stockroom, during transport, storage and at the workplace
4 sizes options of containers and lids available
€ 35.97
€ 35.97 Each (Exc. VAT)
€ 42.44
€ 42.44 Each (inc. VAT)
1
€ 35.97
€ 35.97 Each (Exc. VAT)
€ 42.44
€ 42.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 35.97 |
5 - 9 | € 35.02 |
10 - 24 | € 34.80 |
25+ | € 34.61 |
Technical Document
Specifications
Brand
Bosch RexrothType
Storage Bin
Bin Material
Plastic
Overall Height
50mm
Overall Width
82mm
Overall Depth
173mm
Colour
Black
Series
GB-805
Country of Origin
Germany
Product details
Grab Container GB
GB grab containers can be used on their own or in conjunction with the grab ledges
The GB-A cover protects parts in the stockroom, during transport, storage and at the workplace
4 sizes options of containers and lids available