Bosch Rexroth Ball Transfer Unit with 30.162mm diameter PA66 ball Steel ball

RS Stock No.: 278-0420Brand: Bosch RexrothManufacturers Part No.: R053113010
brand-logo
View all in Ball Transfer Units

Technical Document

Specifications

Ball Diameter

30.162mm

Mounting Type

Circular Flange

Maximum Load

15kg

Load Ball Material

PA66

Working Height of Ball

13.6mm

Small Ball Material

Steel

Case Material

Steel

Flange Diameter

55mm

Stud Length

24.1mm

Flange Length

3.7mm

Flange Width

3.7mm

Country of Origin

Ireland

Stock information temporarily unavailable.

€ 124.27

€ 124.27 Each (Exc. VAT)

€ 146.64

€ 146.64 Each (inc. VAT)

Bosch Rexroth Ball Transfer Unit with 30.162mm diameter PA66 ball Steel ball

€ 124.27

€ 124.27 Each (Exc. VAT)

€ 146.64

€ 146.64 Each (inc. VAT)

Bosch Rexroth Ball Transfer Unit with 30.162mm diameter PA66 ball Steel ball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 124.27
5 - 9€ 120.17
10 - 24€ 116.42
25+€ 108.32

Technical Document

Specifications

Ball Diameter

30.162mm

Mounting Type

Circular Flange

Maximum Load

15kg

Load Ball Material

PA66

Working Height of Ball

13.6mm

Small Ball Material

Steel

Case Material

Steel

Flange Diameter

55mm

Stud Length

24.1mm

Flange Length

3.7mm

Flange Width

3.7mm

Country of Origin

Ireland