Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

Bosch Rexroth Hydraulic Pressure Reducing Valve, R900483786, 50bar

RS Stock No.: 371-0132Brand: Bosch RexrothManufacturers Part No.: R900483786
brand-logo

Technical Document

Specifications

Pressure Reduction

50bar

Maximum Flow Rate

40L/min

Country of Origin

Germany

Product details

Pressure Reducing Valves

These CETOP mounting pressure reducing valves are designed for use in multi-pressure systems where some equipment operates at a lower pressure. They are suitable for use with mineral oil (HL, HLP) to DIN 51524 fluid types from 10 to 800 mm²/second viscosity.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Hydraulic Pressure Reducing Valve, R900483786, 50bar

P.O.A.

Bosch Rexroth Hydraulic Pressure Reducing Valve, R900483786, 50bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pressure Reduction

50bar

Maximum Flow Rate

40L/min

Country of Origin

Germany

Product details

Pressure Reducing Valves

These CETOP mounting pressure reducing valves are designed for use in multi-pressure systems where some equipment operates at a lower pressure. They are suitable for use with mineral oil (HL, HLP) to DIN 51524 fluid types from 10 to 800 mm²/second viscosity.

You may be interested in