Technical Document
Specifications
Brand
BoschGrinder Type
Die Grinder
Voltage Rating
18V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushed
Weight
1.8kg
Length
295mm
Model Number
GGS 18 V-LI
Collet Size
6mm
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschGrinder Type
Die Grinder
Voltage Rating
18V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushed
Weight
1.8kg
Length
295mm
Model Number
GGS 18 V-LI
Collet Size
6mm
Country of Origin
Germany