Technical Document
Specifications
Brand
BoschDrill Type
Hammer Drill
Voltage Rating
18V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Battery Type
Li-ion
Battery Capacity
12Ah
Series
GBH
Chuck Type
SDS Max
Number of Batteries
2
Hammer Action
Yes
Plug Type
Type G - British 3-pin
Country of Origin
Germany
€ 3,302.65
€ 3,302.65 Each (Exc. VAT)
€ 3,897.13
€ 3,897.13 Each (inc. VAT)
1
€ 3,302.65
€ 3,302.65 Each (Exc. VAT)
€ 3,897.13
€ 3,897.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschDrill Type
Hammer Drill
Voltage Rating
18V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Battery Type
Li-ion
Battery Capacity
12Ah
Series
GBH
Chuck Type
SDS Max
Number of Batteries
2
Hammer Action
Yes
Plug Type
Type G - British 3-pin
Country of Origin
Germany