Technical Document
Specifications
Brand
BoschSet Type
HSS-G Metal
Drilling Application
Metal
Drill Bit Type
Twist Drill Bit
Series
Robust
Material
HSS
Number of Pieces
13
Minimum Size
1.5mm
Maximum Size
6.5mm
Set Contents
HSS Twist Drill Bit
Country of Origin
China
Stock information temporarily unavailable.
€ 49.94
€ 49.94 1 Set (Exc. VAT)
€ 58.93
€ 58.93 1 Set (inc. VAT)
Bosch 13-Piece Twist Drill Bit Set for Metal, 6.5mm Max, 1.5mm Min, HSS Bits
1
€ 49.94
€ 49.94 1 Set (Exc. VAT)
€ 58.93
€ 58.93 1 Set (inc. VAT)
Bosch 13-Piece Twist Drill Bit Set for Metal, 6.5mm Max, 1.5mm Min, HSS Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschSet Type
HSS-G Metal
Drilling Application
Metal
Drill Bit Type
Twist Drill Bit
Series
Robust
Material
HSS
Number of Pieces
13
Minimum Size
1.5mm
Maximum Size
6.5mm
Set Contents
HSS Twist Drill Bit
Country of Origin
China