Technical Document
Specifications
Brand
BournsSuppressor Type
Coaxial Surge Protector
Maximum Voltage Rating
300 V dc
Mounting Type
Through Hole
Maximum Surge Current
20kA
Series
1977
Length
57mm
Depth
26mm
Dimensions
57 x 26mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Bourns 1977 Series High Frequency Coaxial SPD
Heavy duty design
High frequency DC-5 GHz
DC Pass to ±48 V
VSWR <1.2
Low insertion loss <0.1 dB
Bidirectional
Water resistant
Replaceable gas tube
Three grounding options
€ 197.79
€ 197.79 Each (Exc. VAT)
€ 233.39
€ 233.39 Each (inc. VAT)
1
€ 197.79
€ 197.79 Each (Exc. VAT)
€ 233.39
€ 233.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 197.79 |
10 - 19 | € 181.14 |
20 - 24 | € 178.81 |
25 - 49 | € 176.70 |
50+ | € 174.68 |
Technical Document
Specifications
Brand
BournsSuppressor Type
Coaxial Surge Protector
Maximum Voltage Rating
300 V dc
Mounting Type
Through Hole
Maximum Surge Current
20kA
Series
1977
Length
57mm
Depth
26mm
Dimensions
57 x 26mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Bourns 1977 Series High Frequency Coaxial SPD
Heavy duty design
High frequency DC-5 GHz
DC Pass to ±48 V
VSWR <1.2
Low insertion loss <0.1 dB
Bidirectional
Water resistant
Replaceable gas tube
Three grounding options