Technical Document
Specifications
Brand
BournsMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
22
Orientation
Side Adjust
Power Rating
1W
Series
3059
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.92 mm
Length
31.75mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Product details
32mm (1 1/4in.) Trimming Potentiometer (Trimpot®) 3059 Series
Bourns 3059 Series 1-1/4" Rectangular multiturn sealed cermet trimming potentiometer (Trimpot®),
Typical applications include measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.
€ 154.80
€ 15.48 Each (In a Tube of 10) (Exc. VAT)
€ 182.66
€ 18.266 Each (In a Tube of 10) (inc. VAT)
10
€ 154.80
€ 15.48 Each (In a Tube of 10) (Exc. VAT)
€ 182.66
€ 18.266 Each (In a Tube of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
22
Orientation
Side Adjust
Power Rating
1W
Series
3059
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.92 mm
Length
31.75mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Product details
32mm (1 1/4in.) Trimming Potentiometer (Trimpot®) 3059 Series
Bourns 3059 Series 1-1/4" Rectangular multiturn sealed cermet trimming potentiometer (Trimpot®),
Typical applications include measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.