100Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314

RS Stock No.: 167-5454Brand: BournsManufacturers Part No.: 3314J-1-101E
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

100Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

3314

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

4.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

250mW 4mm Sealed 3314J Series - Straight Slot

Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Straight slot top adjuster
Meets standard EIA and EIAJ footprint

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 755.00

€ 1.51 Each (On a Reel of 500) (Exc. VAT)

€ 890.90

€ 1.782 Each (On a Reel of 500) (inc. VAT)

100Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314

€ 755.00

€ 1.51 Each (On a Reel of 500) (Exc. VAT)

€ 890.90

€ 1.782 Each (On a Reel of 500) (inc. VAT)

100Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

100Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

3314

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

4.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

250mW 4mm Sealed 3314J Series - Straight Slot

Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Straight slot top adjuster
Meets standard EIA and EIAJ footprint

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more