2kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314

RS Stock No.: 177-330PBrand: BournsManufacturers Part No.: 3314J-2-202E
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

2kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

3314

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

4.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

250mW 4mm Sealed 3314J Series - Cross Slot

Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Cross slot top adjuster
Meets standard EIA and EIAJ footprint

Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 120.00

€ 2.40 Each (Supplied on a Reel) (Exc. VAT)

€ 141.60

€ 2.832 Each (Supplied on a Reel) (inc. VAT)

2kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
Select packaging type

€ 120.00

€ 2.40 Each (Supplied on a Reel) (Exc. VAT)

€ 141.60

€ 2.832 Each (Supplied on a Reel) (inc. VAT)

2kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
50 - 95€ 2.40€ 12.00
100 - 495€ 2.27€ 11.35
500+€ 1.80€ 9.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

2kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

3314

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

4.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

250mW 4mm Sealed 3314J Series - Cross Slot

Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Cross slot top adjuster
Meets standard EIA and EIAJ footprint

Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in