Bourns 3852 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 3852A-282-103AL

RS Stock No.: 167-4419Brand: BournsManufacturers Part No.: 3852A-282-103AL
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

3852

Tolerance

±10%

Product details

Bourns 3852A Series

Bourns 3852A series single-turn cermet potentiometers featuring linear tapers and good resolution. Suitable for a wide range of applications.

High power rating (2W @ 70°C)
Metal bush and shaft
Tolerance ±10%
Rotation 260°
Operating Temperature: -1 to +125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 663.75

€ 14.75 Each (In a Tray of 45) (Exc. VAT)

€ 783.23

€ 17.405 Each (In a Tray of 45) (inc. VAT)

Bourns 3852 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 3852A-282-103AL

€ 663.75

€ 14.75 Each (In a Tray of 45) (Exc. VAT)

€ 783.23

€ 17.405 Each (In a Tray of 45) (inc. VAT)

Bourns 3852 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 3852A-282-103AL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

3852

Tolerance

±10%

Product details

Bourns 3852A Series

Bourns 3852A series single-turn cermet potentiometers featuring linear tapers and good resolution. Suitable for a wide range of applications.

High power rating (2W @ 70°C)
Metal bush and shaft
Tolerance ±10%
Rotation 260°
Operating Temperature: -1 to +125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more