Bourns 91 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 91R1A-R22-B10L

RS Stock No.: 167-0034Brand: BournsManufacturers Part No.: 91R1A-R22-B10L
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

PC Pin

Shaft Length

22mm

Shaft Diameter

6 mm

Actuator Type

Slotted Shaft

Series

91

Tolerance

±20%

Country of Origin

Mexico

Product details

91 and 93 Series Single-Turn Rotary Linear Cermet Potentiometers

91 and 93 series single-turn rotary linear cermet potentiometers with a conductive plastic element and virtually infinite electrical circuit isolation. These single-turn rotary linear potentiometers are PCB through hole mount:
Part numbers prefixed with '91' have in-line PC pins
Part numbers prefixed with '93' have 'L' pattern PC pins
The shafts of these rotary linear potentiometers are single slotted and made from plastic. For further technical information please refer to datasheets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 409.95

€ 9.11 Each (In a Tray of 45) (Exc. VAT)

€ 483.74

€ 10.75 Each (In a Tray of 45) (inc. VAT)

Bourns 91 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 91R1A-R22-B10L

€ 409.95

€ 9.11 Each (In a Tray of 45) (Exc. VAT)

€ 483.74

€ 10.75 Each (In a Tray of 45) (inc. VAT)

Bourns 91 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 91R1A-R22-B10L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

PC Pin

Shaft Length

22mm

Shaft Diameter

6 mm

Actuator Type

Slotted Shaft

Series

91

Tolerance

±20%

Country of Origin

Mexico

Product details

91 and 93 Series Single-Turn Rotary Linear Cermet Potentiometers

91 and 93 series single-turn rotary linear cermet potentiometers with a conductive plastic element and virtually infinite electrical circuit isolation. These single-turn rotary linear potentiometers are PCB through hole mount:
Part numbers prefixed with '91' have in-line PC pins
Part numbers prefixed with '93' have 'L' pattern PC pins
The shafts of these rotary linear potentiometers are single slotted and made from plastic. For further technical information please refer to datasheets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more