E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CAY16 convex chip resistor array,100K

RS Stock No.: 241-9800Brand: BournsManufacturers Part No.: CAY16-104J4
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

100kΩ

Number Of Resistors

4

Package/Case

1206 (3216M)

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Number of Terminals

8

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. VAT)

CAY16 convex chip resistor array,100K

P.O.A.

Each (In a Pack of 50) (Exc. VAT)

CAY16 convex chip resistor array,100K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bourns

Resistance

100kΩ

Number Of Resistors

4

Package/Case

1206 (3216M)

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Number of Terminals

8

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in