E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bourns 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - CRT0603-BY-1003ELF

RS Stock No.: 693-4473Brand: BournsManufacturers Part No.: CRT0603-BY-1003ELFDistrelec Article No.: 30307799
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

100kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

CRT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

Thin Film Precision Chip Resistors - CRT Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 1.90

€ 0.38 Each (In a Pack of 5) (Exc. VAT)

€ 2.24

€ 0.448 Each (In a Pack of 5) (inc. VAT)

Bourns 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - CRT0603-BY-1003ELF
Select packaging type

€ 1.90

€ 0.38 Each (In a Pack of 5) (Exc. VAT)

€ 2.24

€ 0.448 Each (In a Pack of 5) (inc. VAT)

Bourns 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - CRT0603-BY-1003ELF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45€ 0.38€ 1.90
50 - 95€ 0.38€ 1.90
100 - 245€ 0.35€ 1.75
250 - 495€ 0.32€ 1.60
500+€ 0.32€ 1.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Resistance

100kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

CRT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

Thin Film Precision Chip Resistors - CRT Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in