Bourns 2.5A Resettable Fuse, 72V

RS Stock No.: 647-8702Brand: BournsManufacturers Part No.: MF-RX250/72-0
brand-logo
View all in Resettable Fuses

Technical Document

Specifications

Brand

Bourns

Trip Current

5A

Voltage Rating

72V

Time to Trip

15.6s

Hold Current

2.5A

Maximum Current

40 A

Length

17.84mm

Height

23.84mm

Width

3.1mm

Minimum Resistance

0.05Ω

Maximum Resistance

130mΩ

Power Dissipation

2.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial

Product details

MF-RX Series

Radial leaded devices
Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements

PCB Wire Ended

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. VAT)

Bourns 2.5A Resettable Fuse, 72V
Select packaging type

P.O.A.

Each (In a Pack of 10) (Exc. VAT)

Bourns 2.5A Resettable Fuse, 72V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Trip Current

5A

Voltage Rating

72V

Time to Trip

15.6s

Hold Current

2.5A

Maximum Current

40 A

Length

17.84mm

Height

23.84mm

Width

3.1mm

Minimum Resistance

0.05Ω

Maximum Resistance

130mΩ

Power Dissipation

2.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial

Product details

MF-RX Series

Radial leaded devices
Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements

PCB Wire Ended