Technical Document
Specifications
Brand
BournsInductance
1.5 mH
Maximum dc Current
430mA
Mounting Type
Through Hole
Tolerance
0.1
Core Material
Ferrite
Maximum Self Resonant Frequency
1.1MHz
Series
RLB9012
Minimum Quality Factor
15
Country of Origin
China
Stock information temporarily unavailable.
€ 5.65
€ 1.13 Each (In a Pack of 5) (Exc. VAT)
€ 6.67
€ 1.333 Each (In a Pack of 5) (inc. VAT)
Bourns 1.5 mH 0.1 Ferrite Leaded Inductor, Max SRF:1.1MHz, Q:15, 430mA Idc, RLB9012
5
€ 5.65
€ 1.13 Each (In a Pack of 5) (Exc. VAT)
€ 6.67
€ 1.333 Each (In a Pack of 5) (inc. VAT)
Bourns 1.5 mH 0.1 Ferrite Leaded Inductor, Max SRF:1.1MHz, Q:15, 430mA Idc, RLB9012
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.13 | € 5.65 |
50 - 95 | € 0.79 | € 3.95 |
100+ | € 0.73 | € 3.65 |
Technical Document
Specifications
Brand
BournsInductance
1.5 mH
Maximum dc Current
430mA
Mounting Type
Through Hole
Tolerance
0.1
Core Material
Ferrite
Maximum Self Resonant Frequency
1.1MHz
Series
RLB9012
Minimum Quality Factor
15
Country of Origin
China