Technical Document
Specifications
Brand
BournsFunctioning Temperature
+72°C
Holding Temperature
+25°C
Maximum Current
60 A
Voltage Rating
28V
Lead Orientation
Axial
Country of Origin
Japan
€ 8.80
€ 0.88 Each (In a Pack of 10) (Exc. VAT)
€ 10.38
€ 1.038 Each (In a Pack of 10) (inc. VAT)
10
€ 8.80
€ 0.88 Each (In a Pack of 10) (Exc. VAT)
€ 10.38
€ 1.038 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 490 | € 0.88 | € 8.80 |
500 - 990 | € 0.79 | € 7.90 |
1000 - 1990 | € 0.73 | € 7.30 |
2000+ | € 0.69 | € 6.90 |
Technical Document
Specifications
Brand
BournsFunctioning Temperature
+72°C
Holding Temperature
+25°C
Maximum Current
60 A
Voltage Rating
28V
Lead Orientation
Axial
Country of Origin
Japan