Bourns, SDR1006, 1006 Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 3.4A Idc Q:33

RS Stock No.: 122-9226Brand: BournsManufacturers Part No.: SDR1006-6R8MLDistrelec Article No.: 30194707
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

6.8 μH

Maximum dc Current

3.4A

Package/Case

1006

Height

5.8mm

Diameter

9.8mm

Dimensions

9.8 (Dia.) x 5.8mm

Tolerance

±20%

Maximum DC Resistance

44mΩ

Series

SDR1006

Core Material

Ferrite

Maximum Self Resonant Frequency

Minimum of 32MHz

Moulded

Yes

Minimum Operating Temperature

-40°C

Minimum Quality Factor

33

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

SDR1006 Series Wire Wound Chokes

Available in E12 series
Small design of only 9.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.60

€ 0.76 Each (In a Pack of 10) (Exc. VAT)

€ 8.97

€ 0.897 Each (In a Pack of 10) (inc. VAT)

Bourns, SDR1006, 1006 Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 3.4A Idc Q:33

€ 7.60

€ 0.76 Each (In a Pack of 10) (Exc. VAT)

€ 8.97

€ 0.897 Each (In a Pack of 10) (inc. VAT)

Bourns, SDR1006, 1006 Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 3.4A Idc Q:33
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

6.8 μH

Maximum dc Current

3.4A

Package/Case

1006

Height

5.8mm

Diameter

9.8mm

Dimensions

9.8 (Dia.) x 5.8mm

Tolerance

±20%

Maximum DC Resistance

44mΩ

Series

SDR1006

Core Material

Ferrite

Maximum Self Resonant Frequency

Minimum of 32MHz

Moulded

Yes

Minimum Operating Temperature

-40°C

Minimum Quality Factor

33

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

SDR1006 Series Wire Wound Chokes

Available in E12 series
Small design of only 9.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more