Technical Document
Specifications
Brand
BournsInductance
15 μH
Maximum dc Current
3.5A
Package/Case
1240
Length
12.5mm
Depth
12.5mm
Height
4mm
Dimensions
12.5 x 12.5 x 4mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
47mΩ
Series
SRR1240
Core Material
Ferrite
Maximum Self Resonant Frequency
22MHz
Minimum Quality Factor
16
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
SRR1240 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR1240 Series SMD Shielded Power Inductors with a low profile of only 4.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
High current rating
Ideal for high frequencies
€ 9.30
€ 1.86 Each (In a Pack of 5) (Exc. VAT)
€ 10.97
€ 2.195 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 9.30
€ 1.86 Each (In a Pack of 5) (Exc. VAT)
€ 10.97
€ 2.195 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | € 1.86 | € 9.30 |
250 - 495 | € 1.61 | € 8.05 |
500 - 995 | € 1.17 | € 5.85 |
1000 - 2495 | € 1.17 | € 5.85 |
2500+ | € 1.13 | € 5.65 |
Technical Document
Specifications
Brand
BournsInductance
15 μH
Maximum dc Current
3.5A
Package/Case
1240
Length
12.5mm
Depth
12.5mm
Height
4mm
Dimensions
12.5 x 12.5 x 4mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
47mΩ
Series
SRR1240
Core Material
Ferrite
Maximum Self Resonant Frequency
22MHz
Minimum Quality Factor
16
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
SRR1240 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR1240 Series SMD Shielded Power Inductors with a low profile of only 4.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
High current rating
Ideal for high frequencies