E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bourns, SRR7045, 7045 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 1 mH ±20% Shielded 250mA Idc Q:90

RS Stock No.: 180-8980Brand: BournsManufacturers Part No.: SRR7045-102M
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

1 mH

Maximum dc Current

250mA

Package/Case

7045

Length

7mm

Depth

7mm

Height

4.5mm

Dimensions

7 x 7 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

2.4Ω

Series

SRR7045

Core Material

Ferrite DR & RI

Maximum Self Resonant Frequency

3MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

90

Inductor Construction

Shielded

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 63.00

€ 0.63 Each (On a Reel of 100) (Exc. VAT)

€ 74.34

€ 0.743 Each (On a Reel of 100) (inc. VAT)

Bourns, SRR7045, 7045 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 1 mH ±20% Shielded 250mA Idc Q:90

€ 63.00

€ 0.63 Each (On a Reel of 100) (Exc. VAT)

€ 74.34

€ 0.743 Each (On a Reel of 100) (inc. VAT)

Bourns, SRR7045, 7045 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 1 mH ±20% Shielded 250mA Idc Q:90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

1 mH

Maximum dc Current

250mA

Package/Case

7045

Length

7mm

Depth

7mm

Height

4.5mm

Dimensions

7 x 7 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

2.4Ω

Series

SRR7045

Core Material

Ferrite DR & RI

Maximum Self Resonant Frequency

3MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

90

Inductor Construction

Shielded

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more