Technical Document
Specifications
Brand
BradyTape Width
12.70 mm
Works With Printer Models
M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)
Background Colour
White, Transparent
Series
B-427
Print Colour
Black
Label Width
12.7mm
Label Length
19.05mm
Label Quantity
500Per Pack
Material
Self-laminating Vinyl
Standards Met
UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.
Label Dimensions
19.05 mm x 12.70mm
Country of Origin
Belgium
€ 88.21
€ 88.21 1 Box of 500 (Exc. VAT)
€ 104.09
€ 104.09 1 Box of 500 (inc. VAT)
1
€ 88.21
€ 88.21 1 Box of 500 (Exc. VAT)
€ 104.09
€ 104.09 1 Box of 500 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyTape Width
12.70 mm
Works With Printer Models
M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)
Background Colour
White, Transparent
Series
B-427
Print Colour
Black
Label Width
12.7mm
Label Length
19.05mm
Label Quantity
500Per Pack
Material
Self-laminating Vinyl
Standards Met
UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.
Label Dimensions
19.05 mm x 12.70mm
Country of Origin
Belgium