brennenstuhl 3m 5 Socket Type F - German Schuko, USB Extension Lead

RS Stock No.: 249-9640Brand: brennenstuhlManufacturers Part No.: 1150660315Distrelec Article No.: 30215574
brand-logo

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

5

Mains Plug Type

Type F - German Schuko

Socket Type

Type F - German Schuko, USB

Corded

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 45.96

€ 45.96 Each (Exc. VAT)

€ 54.23

€ 54.23 Each (inc. VAT)

brennenstuhl 3m 5 Socket Type F - German Schuko, USB Extension Lead

€ 45.96

€ 45.96 Each (Exc. VAT)

€ 54.23

€ 54.23 Each (inc. VAT)

brennenstuhl 3m 5 Socket Type F - German Schuko, USB Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

5

Mains Plug Type

Type F - German Schuko

Socket Type

Type F - German Schuko, USB

Corded

Yes

Country of Origin

China