E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bresser 58-03500 Microscope, 20 → 40 Magnification

RS Stock No.: 718-7340Brand: BresserManufacturers Part No.: 58-03500
brand-logo
View all in Microscopes

Technical Document

Specifications

Brand

Bresser

Magnification Power

20 → 40

Illuminated

Yes

Weight

5kg

Dimensions

290 (Dia.) x 300mm

Diameter

290mm

Length

300mm

Plug Type

CEE 7/7

Model Number p

Analyth ICD

Product details

Analith ICD Stereo Inspection Microscope

It features a rotatable turret to provide both 20x and 40x magnification with the 10x eyepieces supplied with the instrument
It features two dimmable light sources which can be used simultaneously or independently
The upper light source is for viewing opaque objects and the lower transmission light source is used for translucent objects
Working height from 63 to 100 mm

Supplied with

Dustcover, one pair of rubber eyecups, power cable, plastic plate (black / white), glass plate (matt)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bresser 58-03500 Microscope, 20 → 40 Magnification

P.O.A.

Bresser 58-03500 Microscope, 20 → 40 Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bresser

Magnification Power

20 → 40

Illuminated

Yes

Weight

5kg

Dimensions

290 (Dia.) x 300mm

Diameter

290mm

Length

300mm

Plug Type

CEE 7/7

Model Number p

Analyth ICD

Product details

Analith ICD Stereo Inspection Microscope

It features a rotatable turret to provide both 20x and 40x magnification with the 10x eyepieces supplied with the instrument
It features two dimmable light sources which can be used simultaneously or independently
The upper light source is for viewing opaque objects and the lower transmission light source is used for translucent objects
Working height from 63 to 100 mm

Supplied with

Dustcover, one pair of rubber eyecups, power cable, plastic plate (black / white), glass plate (matt)

You may be interested in