Broadcom, ACPL-M43T-500E Transistor Output Optocoupler, Surface Mount, 5-Pin SO

RS Stock No.: 174-3619Brand: BroadcomManufacturers Part No.: ACPL-M43T-500E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

5

Package Type

SO

Maximum Input Current

20 mA

Logic Output

Yes

Maximum Current Transfer Ratio

100%

Minimum Current Transfer Ratio

32%

Series

ACPL

Automotive Standard

AEC-Q100

Stock information temporarily unavailable.

€ 4,920.00

€ 3.28 Each (On a Reel of 1500) (Exc. VAT)

€ 5,805.60

€ 3.87 Each (On a Reel of 1500) (inc. VAT)

Broadcom, ACPL-M43T-500E Transistor Output Optocoupler, Surface Mount, 5-Pin SO

€ 4,920.00

€ 3.28 Each (On a Reel of 1500) (Exc. VAT)

€ 5,805.60

€ 3.87 Each (On a Reel of 1500) (inc. VAT)

Broadcom, ACPL-M43T-500E Transistor Output Optocoupler, Surface Mount, 5-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

5

Package Type

SO

Maximum Input Current

20 mA

Logic Output

Yes

Maximum Current Transfer Ratio

100%

Minimum Current Transfer Ratio

32%

Series

ACPL

Automotive Standard

AEC-Q100