Broadcom, ACPL-M72T-000E DC Input CMOS Output Optocoupler, Surface Mount, 5-Pin SO

RS Stock No.: 178-3244Brand: BroadcomManufacturers Part No.: ACPL-M72T-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

CMOS

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

5

Package Type

SO

Input Current Type

DC

Typical Rise Time

10ns

Maximum Input Current

15 mA

Isolation Voltage

4 kVrms

Logic Output

Yes

Typical Fall Time

10ns

Series

ACPL

Automotive Standard

AEC-Q100

Product details

Automotive Digital Optocouplers, Avago Technologies

Digital optocouplers for automotive applications are designed to meet the digital CANBus interface. Isolation applications range from power supply and motor control circuits to digital data communication. They offer high-speed logic gate switching that operate at Mega Baud rates.
Avago Technologies R2Coupler™ isolation Optocouplers provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

AEC-Q100 grade qualified

Optocouplers, Avago Technologies

Stock information temporarily unavailable.

€ 410.00

€ 4.10 Each (In a Tube of 100) (Exc. VAT)

€ 483.80

€ 4.838 Each (In a Tube of 100) (inc. VAT)

Broadcom, ACPL-M72T-000E DC Input CMOS Output Optocoupler, Surface Mount, 5-Pin SO

€ 410.00

€ 4.10 Each (In a Tube of 100) (Exc. VAT)

€ 483.80

€ 4.838 Each (In a Tube of 100) (inc. VAT)

Broadcom, ACPL-M72T-000E DC Input CMOS Output Optocoupler, Surface Mount, 5-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

CMOS

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

5

Package Type

SO

Input Current Type

DC

Typical Rise Time

10ns

Maximum Input Current

15 mA

Isolation Voltage

4 kVrms

Logic Output

Yes

Typical Fall Time

10ns

Series

ACPL

Automotive Standard

AEC-Q100

Product details

Automotive Digital Optocouplers, Avago Technologies

Digital optocouplers for automotive applications are designed to meet the digital CANBus interface. Isolation applications range from power supply and motor control circuits to digital data communication. They offer high-speed logic gate switching that operate at Mega Baud rates.
Avago Technologies R2Coupler™ isolation Optocouplers provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

AEC-Q100 grade qualified

Optocouplers, Avago Technologies