Technical Document
Specifications
Brand
BroadcomMaximum Load Current
0.2 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V
Minimum Load Voltage
-60 V
Maximum Control Voltage
0.8 V
Switching Type
AC/DC, DC Only
Contact Configuration
SPST
Terminal Type
4 Pin
Output Device
MOSFET
Relay Type
PhotoMOSFET
Package Style
SO
Series
ASSR-1218
Maximum Turn On Time
5ms
Load Voltage Range
-60 → +60V
Dimensions
4.3 x 4.4 x 2mm
Minimum Operating Temperature
-40°C
Height
2mm
Capacitance
0.4pF
Maximum Operating Temperature
+85°C
Off State Leakage Current
1 μA
Length
4.3mm
Operating Temperature Range
-40 → +85°C
Depth
4.4mm
Special Features
High-Speed Photovoltaic Diode Array
Product details
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
The Avago Technologies Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.
Optocouplers, Avago Technologies
€ 255.00
€ 2.55 Each (In a Tube of 100) (Exc. VAT)
€ 300.90
€ 3.009 Each (In a Tube of 100) (inc. VAT)
100
€ 255.00
€ 2.55 Each (In a Tube of 100) (Exc. VAT)
€ 300.90
€ 3.009 Each (In a Tube of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
100 - 400 | € 2.55 | € 255.00 |
500 - 900 | € 2.52 | € 252.00 |
1000 - 2400 | € 2.49 | € 249.00 |
2500+ | € 2.46 | € 246.00 |
Technical Document
Specifications
Brand
BroadcomMaximum Load Current
0.2 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V
Minimum Load Voltage
-60 V
Maximum Control Voltage
0.8 V
Switching Type
AC/DC, DC Only
Contact Configuration
SPST
Terminal Type
4 Pin
Output Device
MOSFET
Relay Type
PhotoMOSFET
Package Style
SO
Series
ASSR-1218
Maximum Turn On Time
5ms
Load Voltage Range
-60 → +60V
Dimensions
4.3 x 4.4 x 2mm
Minimum Operating Temperature
-40°C
Height
2mm
Capacitance
0.4pF
Maximum Operating Temperature
+85°C
Off State Leakage Current
1 μA
Length
4.3mm
Operating Temperature Range
-40 → +85°C
Depth
4.4mm
Special Features
High-Speed Photovoltaic Diode Array
Product details
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
The Avago Technologies Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.