E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Broadcom ASSR-1611 Series Solid State Relay, 2.5 A Load, Surface Mount, 60 V Load, 1.7 V Control

RS Stock No.: 174-3633Brand: BroadcomManufacturers Part No.: ASSR-1611-501E
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

2.5 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

-60 V

Maximum Control Voltage

1.7 V

Minimum Control Voltage

1.1 V

Switching Type

AC

Control Voltage Range

1.1 → 1.7 V

Number of Poles

1

Contact Configuration

SPDT

Terminal Type

PCB Pin

Output Device

MOSFET

Relay Type

Solid State Relay

Package Style

DIP

Maximum Turn On Time

10ms

Series

ASSR-1611

Load Voltage Range

-60 → +60V

Dimensions

9.65 x 6.35 x 4.19mm

Height

4.2mm

Capacitance

0.8pF

Maximum Operating Temperature

+85°C

Off State Leakage Current

5 μA

Length

9.7mm

Operating Temperature Range

-40 → +85°C

Depth

6.4mm

Special Features

CMOS Compatibility, CSA Component Acceptance, Single-Pole-Single-Throw (SPST) Relay

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

€ 8,610.00

€ 8.61 Each (On a Reel of 1000) (Exc. VAT)

€ 10,159.80

€ 10.16 Each (On a Reel of 1000) (inc. VAT)

Broadcom ASSR-1611 Series Solid State Relay, 2.5 A Load, Surface Mount, 60 V Load, 1.7 V Control

€ 8,610.00

€ 8.61 Each (On a Reel of 1000) (Exc. VAT)

€ 10,159.80

€ 10.16 Each (On a Reel of 1000) (inc. VAT)

Broadcom ASSR-1611 Series Solid State Relay, 2.5 A Load, Surface Mount, 60 V Load, 1.7 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

2.5 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

-60 V

Maximum Control Voltage

1.7 V

Minimum Control Voltage

1.1 V

Switching Type

AC

Control Voltage Range

1.1 → 1.7 V

Number of Poles

1

Contact Configuration

SPDT

Terminal Type

PCB Pin

Output Device

MOSFET

Relay Type

Solid State Relay

Package Style

DIP

Maximum Turn On Time

10ms

Series

ASSR-1611

Load Voltage Range

-60 → +60V

Dimensions

9.65 x 6.35 x 4.19mm

Height

4.2mm

Capacitance

0.8pF

Maximum Operating Temperature

+85°C

Off State Leakage Current

5 μA

Length

9.7mm

Operating Temperature Range

-40 → +85°C

Depth

6.4mm

Special Features

CMOS Compatibility, CSA Component Acceptance, Single-Pole-Single-Throw (SPST) Relay

Minimum Operating Temperature

-40°C