E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Broadcom, HCPL-2232-300E DC Input Logic Gate Output Dual Optocoupler, Surface Mount, 8-Pin PDIP

RS Stock No.: 696-1279Brand: BroadcomManufacturers Part No.: HCPL-2232-300E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Logic Gate

Maximum Forward Voltage

1.7V

Number of Channels

2

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

0.03µs

Isolation Voltage

3750 V ac

Logic Output

Yes

Typical Fall Time

0.007µs

Series

HCPL

Product details

Opto-Isolators 5MBd Logic-Gate, Avago Technologies

5 MBd maximum operation optocouplers with logic gate output.

Optocouplers, Avago Technologies

Stock information temporarily unavailable.

€ 12.26

€ 12.26 Each (Exc. VAT)

€ 14.47

€ 14.47 Each (inc. VAT)

Broadcom, HCPL-2232-300E DC Input Logic Gate Output Dual Optocoupler, Surface Mount, 8-Pin PDIP
Select packaging type

€ 12.26

€ 12.26 Each (Exc. VAT)

€ 14.47

€ 14.47 Each (inc. VAT)

Broadcom, HCPL-2232-300E DC Input Logic Gate Output Dual Optocoupler, Surface Mount, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 12.26
10 - 24€ 9.36
25+€ 8.92

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Logic Gate

Maximum Forward Voltage

1.7V

Number of Channels

2

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

0.03µs

Isolation Voltage

3750 V ac

Logic Output

Yes

Typical Fall Time

0.007µs

Series

HCPL

Product details

Opto-Isolators 5MBd Logic-Gate, Avago Technologies

5 MBd maximum operation optocouplers with logic gate output.

Optocouplers, Avago Technologies