Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Open Collector
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
Tubular
Input Current Type
AC, DC
Stock information temporarily unavailable.
€ 10.22
€ 5.11 Each (Supplied as a Tape) (Exc. VAT)
€ 12.06
€ 6.03 Each (Supplied as a Tape) (inc. VAT)
Broadcom, HCPL-3120-500E AC/DC Input, Input Open Collector Output Optocoupler, Surface Mount, 8-Pin Tubular
Select packaging type
Standard
2
€ 10.22
€ 5.11 Each (Supplied as a Tape) (Exc. VAT)
€ 12.06
€ 6.03 Each (Supplied as a Tape) (inc. VAT)
Broadcom, HCPL-3120-500E AC/DC Input, Input Open Collector Output Optocoupler, Surface Mount, 8-Pin Tubular
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | € 5.11 | € 10.22 |
20 - 198 | € 4.67 | € 9.34 |
200 - 998 | € 4.38 | € 8.76 |
1000 - 1998 | € 4.13 | € 8.26 |
2000+ | € 3.75 | € 7.50 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Open Collector
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
Tubular
Input Current Type
AC, DC