Broadcom, HCPL-316J-000E BiCMOS/DMOS Output Optocoupler, Surface Mount, 16-Pin SOIC

RS Stock No.: 922-5851Brand: BroadcomManufacturers Part No.: HCPL-316J-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

BiCMOS/DMOS

Number of Pins

16

Package Type

SOIC

Typical Rise Time

0.1µs

Isolation Voltage

3750 V ac

Logic Output

Yes

Series

HCPL

Product details

Smart Gate Drive Optocouplers, Broadcom

The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The highly integrated smart gate drive optocouplers provide integrated protection features; Active Miller Clamp, under voltage lockout, fault and UVLO status feedback and desaturation detection. Beside the protection features, Broadcom have also an integrated DC-DC controller for floating power supply.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This solution isolates and protects logic signals from high voltages.

Optocouplers, Avago Technologies

Stock information temporarily unavailable.

€ 262.35

€ 5.83 Each (In a Tube of 45) (Exc. VAT)

€ 309.57

€ 6.879 Each (In a Tube of 45) (inc. VAT)

Broadcom, HCPL-316J-000E BiCMOS/DMOS Output Optocoupler, Surface Mount, 16-Pin SOIC

€ 262.35

€ 5.83 Each (In a Tube of 45) (Exc. VAT)

€ 309.57

€ 6.879 Each (In a Tube of 45) (inc. VAT)

Broadcom, HCPL-316J-000E BiCMOS/DMOS Output Optocoupler, Surface Mount, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
45 - 180€ 5.83€ 262.35
225 - 405€ 5.08€ 228.60
450+€ 4.67€ 210.15

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

BiCMOS/DMOS

Number of Pins

16

Package Type

SOIC

Typical Rise Time

0.1µs

Isolation Voltage

3750 V ac

Logic Output

Yes

Series

HCPL

Product details

Smart Gate Drive Optocouplers, Broadcom

The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The highly integrated smart gate drive optocouplers provide integrated protection features; Active Miller Clamp, under voltage lockout, fault and UVLO status feedback and desaturation detection. Beside the protection features, Broadcom have also an integrated DC-DC controller for floating power supply.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This solution isolates and protects logic signals from high voltages.

Optocouplers, Avago Technologies