Technical Document
Specifications
Brand
BroadcomPower Supply Type
Single
Typical Single Supply Voltage
5 V
Isolation Mode Rejection
76dB
Number of Channels per Chip
1
Maximum Voltage Gain
18.14dB
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
3.56 x 9.8 x 6.35mm
Height
3.56mm
Width
6.35mm
Length
9.8mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Isolating Amplifiers, Avago Technologies
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.
Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers
€ 22.51
€ 22.51 Each (Exc. VAT)
€ 26.56
€ 26.56 Each (inc. VAT)
Standard
1
€ 22.51
€ 22.51 Each (Exc. VAT)
€ 26.56
€ 26.56 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 22.51 |
10 - 24 | € 20.96 |
25+ | € 19.96 |
Technical Document
Specifications
Brand
BroadcomPower Supply Type
Single
Typical Single Supply Voltage
5 V
Isolation Mode Rejection
76dB
Number of Channels per Chip
1
Maximum Voltage Gain
18.14dB
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
3.56 x 9.8 x 6.35mm
Height
3.56mm
Width
6.35mm
Length
9.8mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Isolating Amplifiers, Avago Technologies
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.
Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers