E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Brother Black on White Label Printer Tape, 8 m Length, 9 mm Width

RS Stock No.: 220-9849Brand: BrotherManufacturers Part No.: TZN221Distrelec Article No.: 30422532
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

BROTHER

Tape Width

9 mm

Works With Printer Models

E 550 W VP, H 100 LB, H 100 R, H 101 GB, H 105, H 105 WB, H 107 B, H 200, P-Touch 1000, P-Touch 1005 BTS, P-Touch 1005 Series, P-Touch 1010, P-Touch 1200, P-Touch 1250, P-Touch 1280, P-Touch 18 R, P-Touch 1850, P-Touch 200, P-Touch 210 E, P-Touch 300, P-Touch 340 C, P-Touch 550, P-Touch 900, P-Touch 900 F

Background Colour

White

Print Colour

Black

Laminated

No

Tape Length

8 m

Label Quantity

1 Roll

Distrelec Product Id

30422532

Country of Origin

China

Product details

TZ Non-laminated Tapes

Brother non-laminated tape comes with our standard strength adhesive. Recommended for home and indoor use only. Best suited for flat dry surfaces. Perfect for school projects, file folders, and other basic labeling needs

You may be interested in
Stock information temporarily unavailable.

€ 33.61

€ 33.61 Each (Exc. VAT)

€ 39.66

€ 39.66 Each (inc. VAT)

Brother Black on White Label Printer Tape, 8 m Length, 9 mm Width

€ 33.61

€ 33.61 Each (Exc. VAT)

€ 39.66

€ 39.66 Each (inc. VAT)

Brother Black on White Label Printer Tape, 8 m Length, 9 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

BROTHER

Tape Width

9 mm

Works With Printer Models

E 550 W VP, H 100 LB, H 100 R, H 101 GB, H 105, H 105 WB, H 107 B, H 200, P-Touch 1000, P-Touch 1005 BTS, P-Touch 1005 Series, P-Touch 1010, P-Touch 1200, P-Touch 1250, P-Touch 1280, P-Touch 18 R, P-Touch 1850, P-Touch 200, P-Touch 210 E, P-Touch 300, P-Touch 340 C, P-Touch 550, P-Touch 900, P-Touch 900 F

Background Colour

White

Print Colour

Black

Laminated

No

Tape Length

8 m

Label Quantity

1 Roll

Distrelec Product Id

30422532

Country of Origin

China

Product details

TZ Non-laminated Tapes

Brother non-laminated tape comes with our standard strength adhesive. Recommended for home and indoor use only. Best suited for flat dry surfaces. Perfect for school projects, file folders, and other basic labeling needs

You may be interested in