Bulgin MPI005 Series Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPST, Red LED, 12V, IP65

RS Stock No.: 204-7899Brand: BulginManufacturers Part No.: MPI005RTELSRD12
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Bulgin

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Series

MPI005

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

12V

LED Colour

Red

IP Rating

IP65

Manufacturer Part No.

MPI005RTELSRD12

Legend

(Blank)

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 40) (Exc. VAT)

Bulgin MPI005 Series Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPST, Red LED, 12V, IP65

P.O.A.

Each (In a Box of 40) (Exc. VAT)

Bulgin MPI005 Series Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPST, Red LED, 12V, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Series

MPI005

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

12V

LED Colour

Red

IP Rating

IP65

Manufacturer Part No.

MPI005RTELSRD12

Legend

(Blank)

Country of Origin

China