Technical Document
Specifications
Brand
BulginPole Format
8
Plug/Socket
Plug
Voltage Rating
250 V ac
Gender
Male
Mounting Type
Cable Mount
Current Rating
6A
Termination Method
Screw Down
Contact Material
Brass
Contact Plating
Nickel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Country of Origin
Tunisia
Product details
8-Way, Non-Reversible, Low Power Polarised Plugs & Sockets
8-Way non-reversible plugs and sockets for low power applications found in lighting, theatre, heating and general industrial applications to enable safe interconnection coupling of equipment at mains voltage.
Connector detail:
Cable plug stock no. 487-384 has 90° open cable entry
Cable socket stock no. 294-9389 has a 90° sleeved cable entry
Chassis socket stock no. 487-378 has straight 4.8mm tab connections
Chassis socket stock no. 294-9503 has splayed 4.8mm tab connections
Chassis plug stock no. 473-1809 has solder spill connections
Warning
The following RS power connectors are suitable for direct connection to 240V a.c. mains unless otherwise stated. Care must be taken when choosing a product for mains connection.
€ 33.67
€ 33.67 Each (Exc. VAT)
€ 39.73
€ 39.73 Each (inc. VAT)
1
€ 33.67
€ 33.67 Each (Exc. VAT)
€ 39.73
€ 39.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 33.67 |
10 - 24 | € 32.91 |
25 - 49 | € 31.90 |
50+ | € 30.96 |
Technical Document
Specifications
Brand
BulginPole Format
8
Plug/Socket
Plug
Voltage Rating
250 V ac
Gender
Male
Mounting Type
Cable Mount
Current Rating
6A
Termination Method
Screw Down
Contact Material
Brass
Contact Plating
Nickel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Country of Origin
Tunisia
Product details
8-Way, Non-Reversible, Low Power Polarised Plugs & Sockets
8-Way non-reversible plugs and sockets for low power applications found in lighting, theatre, heating and general industrial applications to enable safe interconnection coupling of equipment at mains voltage.
Connector detail:
Cable plug stock no. 487-384 has 90° open cable entry
Cable socket stock no. 294-9389 has a 90° sleeved cable entry
Chassis socket stock no. 487-378 has straight 4.8mm tab connections
Chassis socket stock no. 294-9503 has splayed 4.8mm tab connections
Chassis plug stock no. 473-1809 has solder spill connections
Warning
The following RS power connectors are suitable for direct connection to 240V a.c. mains unless otherwise stated. Care must be taken when choosing a product for mains connection.