Technical Document
Specifications
Brand
BuschjostSupply Voltage
24 V dc
Number of Ports
2
Connection Size
1- 1/2in
Connection
1-1/2 in G
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Compressed Air
Type
2/2
Orifice Diameter
40mm
Body Material
Aluminium
Series
82960
Maximum Working Pressure
8 bar
Operating Temperature Range
-20 → 85 °C
Maximum Operating Temperature
+85°C
Thread Standard or Connection Type
G
Minimum Operating Temperature
-20°C
Flow Factor Kv
59m³/h
Country of Origin
Germany
€ 282.87
€ 282.87 Each (Exc. VAT)
€ 333.79
€ 333.79 Each (inc. VAT)
1
€ 282.87
€ 282.87 Each (Exc. VAT)
€ 333.79
€ 333.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 282.87 |
5 - 9 | € 281.46 |
10+ | € 279.88 |
Technical Document
Specifications
Brand
BuschjostSupply Voltage
24 V dc
Number of Ports
2
Connection Size
1- 1/2in
Connection
1-1/2 in G
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Compressed Air
Type
2/2
Orifice Diameter
40mm
Body Material
Aluminium
Series
82960
Maximum Working Pressure
8 bar
Operating Temperature Range
-20 → 85 °C
Maximum Operating Temperature
+85°C
Thread Standard or Connection Type
G
Minimum Operating Temperature
-20°C
Flow Factor Kv
59m³/h
Country of Origin
Germany