BWH Koffer Waterproof Metal Aluminium Equipment Case, 385 x 305 x 160mm

RS Stock No.: 666-0223Brand: BWH KofferManufacturers Part No.: 1.162.546
brand-logo
View all in Transit Cases

Technical Document

Specifications

Material

Aluminium

External Height

385 mm

External Width

305 mm

External Depth

160mm

External Dimensions

385 x 305 x 160mm

Foam

Yes

Watertight or Waterproof

Yes

Colour

Silver

Material Type

Metal

Lockable

Yes

You may be interested in
Viso Metal Equipment case, 162 x 338 x 248mm
€ 127.56Each (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

BWH Koffer Waterproof Metal Aluminium Equipment Case, 385 x 305 x 160mm

P.O.A.

BWH Koffer Waterproof Metal Aluminium Equipment Case, 385 x 305 x 160mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Viso Metal Equipment case, 162 x 338 x 248mm
€ 127.56Each (Exc. VAT)

Technical Document

Specifications

Material

Aluminium

External Height

385 mm

External Width

305 mm

External Depth

160mm

External Dimensions

385 x 305 x 160mm

Foam

Yes

Watertight or Waterproof

Yes

Colour

Silver

Material Type

Metal

Lockable

Yes

You may be interested in
Viso Metal Equipment case, 162 x 338 x 248mm
€ 127.56Each (Exc. VAT)