C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm

RS Stock No.: 516-265Brand: C & KManufacturers Part No.: KSR222G LFS
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

0.8mm

Actuator Type

Button

Length

6mm

Width

3.8mm

Dimensions

6 x 3.80 x 2.5mm

Contact Current Rating

50 mA @ 32 V dc

IP Rating

IP50

Operating Force

2 N

Voltage Rating

32V dc

Height

2.5mm

Mechanical Life

200000Operations

Contact Material

Silver

Product details

KSR series Subminiature Tact Switch for SMT

2 types of contacts available: Gold (1 VA) or silver (0.2 VA)
Range of 4 actuation forces
Gullwing terminations
Rubber actuator
Momentary action N.O
IP50 sealed
Typical applications include Automotive, cellular phones and accessories, Industrial electronics, Computers & network equipment, etc

Tactile

You may be interested in
Stock information temporarily unavailable.

€ 10.70

€ 1.07 Each (In a Pack of 10) (Exc. VAT)

€ 12.63

€ 1.263 Each (In a Pack of 10) (inc. VAT)

C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
Select packaging type

€ 10.70

€ 1.07 Each (In a Pack of 10) (Exc. VAT)

€ 12.63

€ 1.263 Each (In a Pack of 10) (inc. VAT)

C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

0.8mm

Actuator Type

Button

Length

6mm

Width

3.8mm

Dimensions

6 x 3.80 x 2.5mm

Contact Current Rating

50 mA @ 32 V dc

IP Rating

IP50

Operating Force

2 N

Voltage Rating

32V dc

Height

2.5mm

Mechanical Life

200000Operations

Contact Material

Silver

Product details

KSR series Subminiature Tact Switch for SMT

2 types of contacts available: Gold (1 VA) or silver (0.2 VA)
Range of 4 actuation forces
Gullwing terminations
Rubber actuator
Momentary action N.O
IP50 sealed
Typical applications include Automotive, cellular phones and accessories, Industrial electronics, Computers & network equipment, etc

Tactile

You may be interested in