C & K Key Switch, SPST, 4 A 2-Way Flat-Key

RS Stock No.: 863-6966Brand: C & KManufacturers Part No.: Y101132C203NQ
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

C & K

Number of Positions

2

Contact Configuration

SPST

Contact Current Rating

4 A

Key Type

Flat

Terminal Type

Solder

Case Material

Glass Filled Polyester

Bezel Shape

Round

Application

Point of Sale Terminal, Cash Register, Computer

Depth Behind Panel

23.14mm

Key Index Angle

90°

Contact Material

Silver

Voltage Rating AC

125V

Product details

C&K Switchlocks - Y Series

Anti-static switch - exceeds 20 KV DC static resistance
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number

Stock information temporarily unavailable.

€ 29.44

€ 29.44 Each (Exc. VAT)

€ 34.74

€ 34.74 Each (inc. VAT)

C & K Key Switch, SPST, 4 A 2-Way Flat-Key

€ 29.44

€ 29.44 Each (Exc. VAT)

€ 34.74

€ 34.74 Each (inc. VAT)

C & K Key Switch, SPST, 4 A 2-Way Flat-Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Number of Positions

2

Contact Configuration

SPST

Contact Current Rating

4 A

Key Type

Flat

Terminal Type

Solder

Case Material

Glass Filled Polyester

Bezel Shape

Round

Application

Point of Sale Terminal, Cash Register, Computer

Depth Behind Panel

23.14mm

Key Index Angle

90°

Contact Material

Silver

Voltage Rating AC

125V

Product details

C&K Switchlocks - Y Series

Anti-static switch - exceeds 20 KV DC static resistance
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number