E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cable Power Indoor TV Aerial CPAL007-3m

RS Stock No.: 852-5377Brand: Cable PowerManufacturers Part No.: CPAL007-3m
brand-logo
View all in Home

Technical Document

Specifications

Indoor/Outdoor

Indoor

Maximum Frequency

1GHz

Minimum Frequency

0GHz

Country of Origin

China

Product details

Cable Power TV Aerial Lead Aluminium Shell

The Cable Power coax TV aerial cable is ideal for RF aerial or satelite connection between TV's, VCR's, digital recievers, digital satellite recievers and aerial outlet plates. A highly screened cable gives the ultimate signal protection and interference reduction.

Braided Shield
Gold plated copper tip
Aluminium shell
PVC jacket
Frequency range up to 1G
Impedance: 750 Ohm
Low attenuation
75dB Shielding rate

Standards

EN60966-2-4, EN60966-2-5, EN60966-2-6

Digital Leads

You may be interested in
RS PRO Male Female Coaxial Cable, 3.5m, Terminated
P.O.A.1 Bag of 3 Metres (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Cable Power Indoor TV Aerial CPAL007-3m

P.O.A.

Cable Power Indoor TV Aerial CPAL007-3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Male Female Coaxial Cable, 3.5m, Terminated
P.O.A.1 Bag of 3 Metres (Exc. VAT)

Technical Document

Specifications

Indoor/Outdoor

Indoor

Maximum Frequency

1GHz

Minimum Frequency

0GHz

Country of Origin

China

Product details

Cable Power TV Aerial Lead Aluminium Shell

The Cable Power coax TV aerial cable is ideal for RF aerial or satelite connection between TV's, VCR's, digital recievers, digital satellite recievers and aerial outlet plates. A highly screened cable gives the ultimate signal protection and interference reduction.

Braided Shield
Gold plated copper tip
Aluminium shell
PVC jacket
Frequency range up to 1G
Impedance: 750 Ohm
Low attenuation
75dB Shielding rate

Standards

EN60966-2-4, EN60966-2-5, EN60966-2-6

Digital Leads

You may be interested in
RS PRO Male Female Coaxial Cable, 3.5m, Terminated
P.O.A.1 Bag of 3 Metres (Exc. VAT)